+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: PANASONIC
Alternative designations: ERJ-6ENF3012V
Manufacturer | PANASONIC | |
Type of resistor | thick film | |
Resistance | 30.1kΩ | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Power | 0.125W | |
Tolerance | ±1% | |
Manufacturer series | ERJ6ENF | |
Temperature coefficient | 100ppm/°C | |
Conform to the norm | AEC-Q200 |