+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ6ENF7153V

Resistor: thick film; 715kΩ; 0805; 125mW; ±1%; ERJ6ENF; 100ppm/°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJ6ENF7153V

Alternative designations: ERJ-6ENF7153V

TME Symbol:
ERJ6ENF7153V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
715kΩ
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±1%
Manufacturer series
ERJ6ENF
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.025 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ6ENF7153V
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 50 000.
Multiple of: 5 000.
Net price for quantities from 50000 pcs - 0.01 USDGross price for quantities from 50000 pcs - 0.01 USD