+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ6GEY0R00V

Resistor: thick film; 0Ω; 0805; 125mW; ERJ6GEY

Manufacturer: PANASONIC

Manufacturer part number:
ERJ6GEY0R00V

Alternative designations: ERJ-6GEY0R00V

TME Symbol:
ERJ6GEY0R00V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
Case - inch
0805
Case - mm
2012
Power
0.125W
Manufacturer series
ERJ6GEY
Conform to the norm
AEC-Q200
Gross weight0.023 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ6GEY0R00V
25986 in TME stock
Net price for quantities from 1 pcs - 0.01 USDGross price for quantities from 1 pcs - 0.01 USD
Net price for quantities from 250 pcs - 0.01 USDGross price for quantities from 250 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs