+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ6RBD6800V

Resistor: thick film; 680Ω; SMD; 0805; 100mW; ±0.5%; ERJ6RBD

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERJ6RBD6800V
TME Symbol:
ERJ6RBD6800V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
680Ω
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.1W
Tolerance
±0.5%
Manufacturer series
ERJ6RBD
Gross weight0.025 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ6RBD6800V
0 in TME stock
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.