+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ8BQF2R4V

Resistor: thick film; 2.4Ω; SMD; 1206; 500mW; ±1%; ERJ8BQF


Manufacturer: PANASONIC

Manufacturer part number:
ERJ8BQF2R4V

Alternative designations: ERJ-8BQF2R4V

TME Symbol:
ERJ8BQF2R4V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
2.4Ω
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.5W
Tolerance
±1%
Manufacturer series
ERJ8BQF
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.022 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ8BQF2R4V
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.