+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ8CWFR012V

Resistor: thick film; 12mΩ; SMD; 1206; 1W; ±1%; ERJ8CWF; -55÷125°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJ8CWFR012V

Alternative designations: ERJ-8CWFR012V

TME Symbol:
ERJ8CWFR012V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
12mΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
1W
Tolerance
±1%
Manufacturer series
ERJ8CWF
Operating temperature
-55...125°C
Temperature coefficient
50ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.5 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ8CWFR012V
0 in TME stock
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.