+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJB2BF1R0V

Resistor: thick film; 1Ω; SMD; 0612; 1W; ±1%; ERJB2BF; -55÷155°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJB2BF1R0V

Alternative designations: ERJ-B2BF1R0V

TME Symbol:
ERJB2BF1R0V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
1Ω
Mounting
SMD
Case - inch
0612
Case - mm
1632
Power
1W
Tolerance
±1%
Manufacturer series
ERJB2BF
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.5 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
ERJB2BF1R0V
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.12 USDGross price for quantities from 15000 pcs - 0.12 USD
Net price for quantities from 20000 pcs - 0.12 USDGross price for quantities from 20000 pcs - 0.12 USD
Net price for quantities from 25000 pcs - 0.12 USDGross price for quantities from 25000 pcs - 0.12 USD
Net price for quantities from 35000 pcs - 0.11 USDGross price for quantities from 35000 pcs - 0.11 USD
Net price for quantities from 50000 pcs - 0.11 USDGross price for quantities from 50000 pcs - 0.11 USD