+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJB2BF3R3V

Resistor: thick film; 3.3Ω; SMD; 0612; 1W; ±1%; ERJB2BF

Manufacturer: PANASONIC

Manufacturer part number:
ERJB2BF3R3V
TME Symbol:
ERJB2BF3R3V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
3.3Ω
Mounting
SMD
Case - inch
0612
Case - mm
1632
Power
1W
Tolerance
±1%
Manufacturer series
ERJB2BF
Gross weight0.002 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJB2BF3R3V
0 in TME stock
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
Net price for quantities from 25000 pcs - 0.13 USDGross price for quantities from 25000 pcs - 0.13 USD
No. of pieces (Multiplicity: 5 000)