+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of resistor | thick film | |
Resistance | 0.12Ω | |
Mounting | SMD | |
Case - inch | 0612 | |
Case - mm | 1632 | |
Power | 1W | |
Tolerance | ±1% | |
Manufacturer series | ERJB2CF |