+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJD1DFR010U

Resistor: thick film; 10mΩ; SMD; 1020; 2W; ±1%; ERJD1DF; -55÷155°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJD1DFR010U

Alternative designations: ERJ-D1DFR010U

TME Symbol:
ERJD1DFR010U

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
10mΩ
Mounting
SMD
Case - inch
1020
Case - mm
2550
Power
2W
Tolerance
±1%
Manufacturer series
ERJD1DF
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.5 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
ERJD1DFR010U
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Net price for quantities from 25000 pcs - 0.26 USDGross price for quantities from 25000 pcs - 0.26 USD