+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJH2RF14R0X

Resistor: thick film; 14Ω; SMD; 0402; 100mW; ±1%; ERJH2RF; -55÷175°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJH2RF14R0X

Alternative designations: ERJ-H2RF14R0X

TME Symbol:
ERJH2RF14R0X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
14Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.1W
Tolerance
±1%
Manufacturer series
ERJH2RF
Operating temperature
-55...175°C
Conform to the norm
AEC-Q200
Gross weight0.007 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJH2RF14R0X
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.