+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJH3EF16R0V

Resistor: thick film; 16Ω; SMD; 0603; 125mW; ±1%; ERJH3EF; -55÷175°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJH3EF16R0V

Alternative designations: ERJ-H3EF16R0V

TME Symbol:
ERJH3EF16R0V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
16Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.125W
Tolerance
±1%
Manufacturer series
ERJH3EF
Operating temperature
-55...175°C
Conform to the norm
AEC-Q200
Gross weight0.02 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJH3EF16R0V
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.