+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJH3QF2R40V

Resistor: thick film; 2.4Ω; SMD; 0603; 250mW; ±1%; ERJH3QF


Manufacturer: PANASONIC

Manufacturer part number:
ERJH3QF2R40V

Alternative designations: ERJ-H3QF2R40V

TME Symbol:
ERJH3QF2R40V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
2.4Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.25W
Tolerance
±1%
Manufacturer series
ERJH3QF
Operating temperature
-55...175°C
Conform to the norm
AEC-Q200
Gross weight0.02 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJH3QF2R40V
0 in TME stock
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.