+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJHP6F28R0V

Resistor: thick film; 28Ω; SMD; 0805; 500mW; ±1%; ERJHP6F; -55÷175°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJHP6F28R0V

Alternative designations: ERJ-HP6F28R0V

TME Symbol:
ERJHP6F28R0V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
28Ω
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.5W
Tolerance
±1%
Manufacturer series
ERJHP6F
Operating temperature
-55...175°C
Conform to the norm
AEC-Q200
Gross weight0.024 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJHP6F28R0V
0 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.