+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJL03KF50MV

Resistor: thick film; 50mΩ; SMD; 0603; 200mW; ±1%; ERJL03K


Manufacturer: PANASONIC

Manufacturer part number:
ERJL03KF50MV

Alternative designations: ERJ-L03KF50MV

TME Symbol:
ERJL03KF50MV

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
50mΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.2W
Tolerance
±1%
Manufacturer series
ERJL03K
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJL03KF50MV
2374 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs