+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJP06F1050V

Resistor: thick film; 105Ω; 0805; 500mW; ±1%; ERJP06F

Manufacturer: PANASONIC

Manufacturer part number:
ERJP06F1050V

Alternative designations: ERJ-P06F1050V

TME Symbol:
ERJP06F1050V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
105Ω
Case - inch
0805
Case - mm
2012
Power
0.5W
Tolerance
±1%
Manufacturer series
ERJP06F
Gross weight0.023 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJP06F1050V
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)