+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJP08F15R0V

Resistor: thick film; 15Ω; SMD; 1206; 660mW; ±1%; ERJP08F; -55÷155°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJP08F15R0V

Alternative designations: ERJ-P08F15R0V

TME Symbol:
ERJP08F15R0V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
15Ω
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.66W
Tolerance
±1%
Manufacturer series
ERJP08F
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.022 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJP08F15R0V
0 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.