+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJPA2D1200X

Resistor: thick film; 120Ω; SMD; 0402; 200mW; ±0.5%; ERJPA2D


Manufacturer: PANASONIC

Manufacturer part number:
ERJPA2D1200X
TME Symbol:
ERJPA2D1200X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
120Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.2W
Tolerance
±0.5%
Manufacturer series
ERJPA2D
Gross weight0.008 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJPA2D1200X
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD
Net price for quantities from 70000 pcs - 0.04 USDGross price for quantities from 70000 pcs - 0.04 USD
Net price for quantities from 100000 pcs - 0.04 USDGross price for quantities from 100000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.