+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJPA2F1001X

Resistor: thick film; 1kΩ; SMD; 0402; 200mW; ±1%; ERJPA2F; -55÷155°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJPA2F1001X

Alternative designations: ERJ-PA2F1001X

TME Symbol:
ERJPA2F1001X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
1kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.2W
Tolerance
±1%
Manufacturer series
ERJPA2F
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.008 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJPA2F1001X
30 in TME stock
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
Net price for quantities from 70000 pcs - 0.02 USDGross price for quantities from 70000 pcs - 0.02 USD
Net price for quantities from 100000 pcs - 0.02 USDGross price for quantities from 100000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 10 000 pcs