+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJPA2J2R4X

Resistor: thick film; 2.4Ω; SMD; 0402; 250mW; ±5%; ERJPA2J


Manufacturer: PANASONIC

Manufacturer part number:
ERJPA2J2R4X

Alternative designations: ERJ-PA2J2R4X

TME Symbol:
ERJPA2J2R4X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
2.4Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.25W
Tolerance
±5%
Manufacturer series
ERJPA2J
Operating temperature
-55...155°C
Temperature coefficient
600ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.03 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJPA2J2R4X
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.