+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJPA3D1002V

Resistor: thick film; 10kΩ; SMD; 0603; 330mW; ±0.5%; ERJPA3D


Manufacturer: PANASONIC

Manufacturer part number:
ERJPA3D1002V

Alternative designations: ERJ-PA3D1002V

TME Symbol:
ERJPA3D1002V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
10kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.33W
Tolerance
±0.5%
Manufacturer series
ERJPA3D
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJPA3D1002V
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
Net price for quantities from 25000 pcs - 0.02 USDGross price for quantities from 25000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
Net price for quantities from 35000 pcs - 0.02 USDGross price for quantities from 35000 pcs - 0.02 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
Net price for quantities from 60000 pcs - 0.02 USDGross price for quantities from 60000 pcs - 0.02 USD
Net price for quantities from 100000 pcs - 0.02 USDGross price for quantities from 100000 pcs - 0.02 USD
Net price for quantities from 250000 pcs - 0.02 USDGross price for quantities from 250000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.