+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJPA3D3300V

Resistor: thick film; 330Ω; SMD; 0603; 330mW; ±0.5%; ERJPA3D

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERJPA3D3300V
TME Symbol:
ERJPA3D3300V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
330Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.33W
Tolerance
±0.5%
Manufacturer series
ERJPA3D
Gross weight0.019 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJPA3D3300V
0 in TME stock
Net price for quantities from 25000 pcs - 0.02 USDGross price for quantities from 25000 pcs - 0.02 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
No. of pieces (Multiplicity: 25 000)
Minimum order quantity: 25 000.
Multiplicity: 25 000.