+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJPA3F1691V

Resistor: thick film; 1.69kΩ; SMD; 0603; 330mW; ±1%; ERJPA3F

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERJPA3F1691V
TME Symbol:
ERJPA3F1691V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
1.69kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.33W
Tolerance
±1%
Manufacturer series
ERJPA3F
Gross weight0.019 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJPA3F1691V
0 in TME stock
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.