+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJPC3D1023V

Resistor: thick film; 102kΩ; SMD; 0603; 200mW; ±0.5%; ERJPC3D

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERJPC3D1023V
TME Symbol:
ERJPC3D1023V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
102kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.2W
Tolerance
±0.5%
Manufacturer series
ERJPC3D
Temperature coefficient
25ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.019 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJPC3D1023V
0 in TME stock
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 15 000)