+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of resistor | thick film | |
Resistance | 1.05kΩ | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Power | 0.2W | |
Tolerance | ±0.5% | |
Manufacturer series | ERJPC3D | |
Temperature coefficient | 25ppm/°C | |
Conform to the norm | AEC-Q200 |