+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJPC6B1053V

Resistor: thick film; 105kΩ; SMD; 0805; 250mW; ±0.1%; ERJPC6B

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERJPC6B1053V
TME Symbol:
ERJPC6B1053V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
105kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.25W
Tolerance
±0.1%
Manufacturer series
ERJPC6B
Temperature coefficient
25ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.023 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJPC6B1053V
0 in TME stock
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
No. of pieces (Multiplicity: 15 000)