+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJS02F2003X

Resistor: thick film; 200kΩ; SMD; 0402; 100mW; ±1%; ERJS02F

Manufacturer: PANASONIC

Manufacturer part number:
ERJS02F2003X
TME Symbol:
ERJS02F2003X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
200kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.1W
Tolerance
±1%
Manufacturer series
ERJS02F
Gross weight0.008 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJS02F2003X
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)