+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJS03J105V

Resistor: thick film; 1MΩ; SMD; 0603; 100mW; ±5%; ERJS03J

Manufacturer: PANASONIC

Manufacturer part number:
ERJS03J105V
TME Symbol:
ERJS03J105V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
1MΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±5%
Manufacturer series
ERJS03J
Gross weight0.019 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJS03J105V
0 in TME stock
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.