+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJS06F1004V

Resistor: thick film; 1MΩ; SMD; 0805; 125mW; ±1%; ERJS06F

Manufacturer: PANASONIC

Manufacturer part number:
ERJS06F1004V
TME Symbol:
ERJS06F1004V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
1MΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±1%
Manufacturer series
ERJS06F
Gross weight0.025 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJS06F1004V
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)