+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJS080R00V

Resistor: thick film; 0Ω; SMD; 1206; 100mW; ERJS080; -55÷155°C

Manufacturer: PANASONIC

Manufacturer part number:
ERJS080R00V

Alternative designations: ERJ-S080R00V

TME Symbol:
ERJS080R00V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.1W
Manufacturer series
ERJS080
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJS080R00V
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)