+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJS120R00U

Resistor: thick film; 0Ω; SMD; 1812; 750mW; ERJS120; -55÷155°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJS120R00U

Alternative designations: ERJ-S120R00U

TME Symbol:
ERJS120R00U

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
Mounting
SMD
Case - inch
1812
Case - mm
4532
Power
0.75W
Manufacturer series
ERJS120
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJS120R00U
0 in TME stock
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.