+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJS1T0R00U

Resistor: thick film; 0Ω; SMD; 2512; 750mW; ERJS1T0; -55÷155°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJS1T0R00U

Alternative designations: ERJ-S1T0R00U

TME Symbol:
ERJS1T0R00U

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
0.75W
Manufacturer series
ERJS1T0
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJS1T0R00U
0 in TME stock
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.