+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJU010R00C

Resistor: thick film; 0Ω; SMD; 0201; 50mW; ERJU010; -55÷155°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJU010R00C

Alternative designations: ERJ-U010R00C

TME Symbol:
ERJU010R00C

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Manufacturer series
ERJU010
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJU010R00C
0 in TME stock
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.