+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJU02F2703X

Resistor: thick film; 270kΩ; SMD; 0402; 100mW; ±1%; ERJU02F

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERJU02F2703X
TME Symbol:
ERJU02F2703X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
270kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.1W
Tolerance
±1%
Manufacturer series
ERJU02F
Gross weight0.008 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJU02F2703X
0 in TME stock
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.