+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ERJ-U02J220X
Manufacturer | PANASONIC | |
Type of resistor | thick film | |
Resistance | 22Ω | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Power | 0.1W | |
Tolerance | ±5% | |
Manufacturer series | ERJU02J | |
Operating temperature | -55...155°C | |
Conform to the norm | AEC-Q200 |