+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJUP6F1330V

Resistor: thick film; 133Ω; SMD; 0805; 500mW; ±1%; ERJUP6F


Manufacturer: PANASONIC

Manufacturer part number:
ERJUP6F1330V
TME Symbol:
ERJUP6F1330V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
133Ω
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.5W
Tolerance
±1%
Manufacturer series
ERJUP6F
Gross weight0.025 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJUP6F1330V
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.