+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERM 1-730

Spacer sleeve; LED; 18.54mm; black; UL94V-0; PVC; inch; Holes no: 3


Manufacturer: BIVAR

Manufacturer part number:
ERM 1-730
TME Symbol:
ERM1-730

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Spacer length
18.54mm
Colour
black
Flammability rating
UL94V-0
Body material
PVC
Version
inch
Number of holes
3
Dimensions
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
ERM 1-730
0 in TME stock
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.