+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51-730-6830

Polo shirt; navy blue; cotton,polyester,carbon fiber; Size: XL


Manufacturer: EUROSTAT GROUP

Manufacturer part number:
51-730-6830
TME Symbol:
ERS-517306830

Specification

Manufacturer
EUROSTAT GROUP
Type of antistatic clothing
polo shirt
Colour
navy blue
Material
carbon fiber, cotton, polyester
Size
XL
Version
ESD
Conform to the norm
EN ISO 17050-1 IEC 61340-4-9 IEC 61340-5-1
Grammage
180g/m2
Surface resistance
<100GΩ
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Gross weight150 g
See other products in this category: Shirts EUROSTAT GROUP,
*
51-730-6830
0 in TME stock
Net price for quantities from 1 pcs - 39.71 USDGross price for quantities from 1 pcs - 39.71 USD
Net price for quantities from 3 pcs - 37.27 USDGross price for quantities from 3 pcs - 37.27 USD
Net price for quantities from 5 pcs - 34.71 USDGross price for quantities from 5 pcs - 34.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.