+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0102CDLF100C/SB

Tip; chisel; 10mm; for soldering iron,for soldering station


Manufacturer: ERSA

Manufacturer part number:
0102CDLF100C/SB
TME Symbol:
ERSA-0102CDLF100C

Specification

Manufacturer
ERSA
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
10mm
Related items
ERSA-0100CDJ, ERSA-0120CDK, ERSA-0130CDK, ERSA-I-CON2, ERSA-I-CONPICO
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight10.41 g
EAN code4003008084375
See other products in this category: Soldering tips ERSA,
*
0102CDLF100C/SB
10 in TME stock
Net price for quantities from 1 pcs - 26.65 USDGross price for quantities from 1 pcs - 26.65 USD
Net price for quantities from 10 pcs - 24.19 USDGross price for quantities from 10 pcs - 24.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.