+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0102CDLF32/SB

Tip; chisel; 3.2mm; for soldering iron,for soldering station


Manufacturer: ERSA

Manufacturer part number:
0102CDLF32/SB
TME Symbol:
ERSA-0102CDLF32

Specification

Manufacturer
ERSA
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
3.2mm
Related items
ERSA-0100CDJ, ERSA-0120CDK, ERSA-0130CDK, ERSA-I-CON2, ERSA-I-CONPICO
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight4.11 g
EAN code4003008077124
See other products in this category: Soldering tips ERSA,
*
0102CDLF32/SB
429 in TME stock
Net price for quantities from 1 pcs - 9.46 USDGross price for quantities from 1 pcs - 9.46 USD
Net price for quantities from 10 pcs - 8.86 USDGross price for quantities from 10 pcs - 8.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.