+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0102PDLF02/SB

Tip; conical; 0.2mm; for soldering iron,for soldering station


Manufacturer: ERSA

Manufacturer part number:
0102PDLF02/SB
TME Symbol:
ERSA-0102PDLF02

Specification

Manufacturer
ERSA
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
0.2mm
Related items
ERSA-0100CDJ, ERSA-0120CDK, ERSA-0130CDK, ERSA-I-CON2, ERSA-I-CONPICO
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight4.36 g
EAN code4003008077179
See other products in this category: Soldering tips ERSA,
*
0102PDLF02/SB
81 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 10 pcs - 8.92 USDGross price for quantities from 10 pcs - 8.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs