+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0832ED/SB

Tip; chisel; 3.2mm; for soldering station


Manufacturer: ERSA

Manufacturer part number:
0832ED/SB
TME Symbol:
ERSA-0832ED

Specification

Manufacturer
ERSA
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
3.2mm
Applications of soldering equipment
for soldering station
Related items
ERSA-0670CDJ, ERSA-0680CDJ, ERSA-0710CD, ERSA-0760CD, ERSA-0840CDJ, ERSA-0960ED, ERSA-RDS80, ERSA-RT80
Gross weight8.01 g
EAN code4003008055580
See other products in this category: Soldering tips ERSA,
*
0832ED/SB
95 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 10 pcs - 9.10 USDGross price for quantities from 10 pcs - 9.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.