+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0832KD/SB

Tip; chisel,elongated; 2.2mm; for soldering station


Manufacturer: ERSA

Manufacturer part number:
0832KD/SB
TME Symbol:
ERSA-0832KD

Specification

Manufacturer
ERSA
Type of tip
for sold. irons with heating element
Tip shape
chisel, elongated
Tip dimensions
2.2mm
Applications of soldering equipment
for soldering station
Related items
ERSA-0670CDJ, ERSA-0680CDJ, ERSA-0710CD, ERSA-0760CD, ERSA-0840CDJ, ERSA-0960ED, ERSA-RDS80, ERSA-RT80
Gross weight8.6 g
EAN code4003008055627
See other products in this category: Soldering tips ERSA,
*
0832KD/SB
52 in TME stock
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 10 pcs - 9.07 USDGross price for quantities from 10 pcs - 9.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.