+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E008100

Heating element; 80W; for soldering iron; 230VAC


Manufacturer: ERSA

Manufacturer part number:
E008100
TME Symbol:
ERSA-E008100

Specification

Manufacturer
ERSA
Type of Soldering accessories
heating element
Power
80W
Applications of soldering equipment
for soldering iron
Related items
ERSA-085JD
Supply voltage
  • 230V AC
Gross weight36.64 g
EAN code4003008017519
See other products in this category: Soldering stations - accessories ERSA,
*
E008100
3 in TME stock
Net price for quantities from 1 pcs - 38.09 USDGross price for quantities from 1 pcs - 38.09 USD
Net price for quantities from 3 pcs - 35.55 USDGross price for quantities from 3 pcs - 35.55 USD
Net price for quantities from 5 pcs - 33.01 USDGross price for quantities from 5 pcs - 33.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.