+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E015100

Heating element; 150W; for soldering iron; 230VAC


Manufacturer: ERSA

Manufacturer part number:
E015100
TME Symbol:
ERSA-E015100

Specification

Manufacturer
ERSA
Type of Soldering accessories
heating element
Power
150W
Applications of soldering equipment
for soldering iron
Related items
ERSA-0155JD, ERSA-0185PZ
Supply voltage
  • 230V AC
Gross weight41.91 g
EAN code4003008019933
See other products in this category: Soldering stations - accessories ERSA,
*
E015100
28 in TME stock
Net price for quantities from 1 pcs - 41.22 USDGross price for quantities from 1 pcs - 41.22 USD
Net price for quantities from 5 pcs - 38.74 USDGross price for quantities from 5 pcs - 38.74 USD
Net price for quantities from 50 pcs - 35.97 USDGross price for quantities from 50 pcs - 35.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.