+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E092100

Heating element; 25W; for soldering iron; 230VAC


Manufacturer: ERSA

Manufacturer part number:
E092100
TME Symbol:
ERSA-E092100

Specification

Manufacturer
ERSA
Type of Soldering accessories
heating element
Power
25W
Applications of soldering equipment
for soldering iron
Related items
ERSA-0920BD
Supply voltage
  • 230V AC
Gross weight22.3 g
EAN code4003008048537
See other products in this category: Soldering stations - accessories ERSA,
*
E092100
0 in TME stock
Net price for quantities from 1 pcs - 30.75 USDGross price for quantities from 1 pcs - 30.75 USD
Net price for quantities from 3 pcs - 28.70 USDGross price for quantities from 3 pcs - 28.70 USD
Net price for quantities from 5 pcs - 26.65 USDGross price for quantities from 5 pcs - 26.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.