+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0890CDJ

Soldering iron; 80W; for soldering station; Kit: tip ERSA-842CD


Manufacturer: ERSA

Manufacturer part number:
0890CDJ
TME Symbol:
ERSA-RT80

Specification

Manufacturer
ERSA
Type of Soldering accessories
soldering iron
Power
80W
Applications of soldering equipment
for soldering station
Kit contents
tip ERSA-842CD
Related items
ERSA-RDS80, ERSA-RDS803
Gross weight208.25 g
EAN code4003008066401
See other products in this category: Soldering stations - accessories ERSA,
*
0890CDJ
68 in TME stock
Net price for quantities from 1 pcs - 57.29 USDGross price for quantities from 1 pcs - 57.29 USD
Net price for quantities from 5 pcs - 53.86 USDGross price for quantities from 5 pcs - 53.86 USD
Net price for quantities from 50 pcs - 49.27 USDGross price for quantities from 50 pcs - 49.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.