+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERTJ0ER104F

NTC thermistor; 100kΩ; SMD; 0402; 4250K


Manufacturer: PANASONIC

Manufacturer part number:
ERTJ0ER104F

Alternative designations: ERT-J0ER104F

TME Symbol:
ERTJ0ER104F

Specification

Manufacturer
PANASONIC
Type of sensor
NTC thermistor
Resistance
100kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Material constant B
4250K
Gross weight0.05 g
Certificates
See other products in this category: SMD measurement NTC thermistors PANASONIC,
*
ERTJ0ER104F
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.05 USD
Net price for quantities from 50000 pcs - 0.05 USDGross price for quantities from 50000 pcs - 0.05 USD
Net price for quantities from 70000 pcs - 0.05 USDGross price for quantities from 70000 pcs - 0.05 USD
Net price for quantities from 100000 pcs - 0.05 USDGross price for quantities from 100000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.