+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZE05A431

Varistor: ceramics; THT; 275VAC; 350VDC; 430V; 1.2kA; Ø7mm; Ø: 7mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE05A431

Alternative designations: ERZ-E05A431

TME Symbol:
ERZE05A431

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Gross weight0.544 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE05A431
975 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 40 pcs - 0.12 USDGross price for quantities from 40 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 300 pcs - 0.11 USDGross price for quantities from 300 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs