+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERZE05A471

Varistor: ceramics; THT; 300VAC; 385VDC; 775V; 1.2kA; Ø: 7mm; Ø7mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZE05A471

Alternative designations: ERZ-E05A471

TME Symbol:
ERZE05A471

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
775V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Diameter
7mm
Body dimensions
Ø7mm
Height
7mm
Gross weight0.61 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE05A471
909 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 300 pcs - 0.14 USDGross price for quantities from 300 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 100 pcs